ECM43DSES-S243

Heilind Number:SULECM43DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSES-S243

Detailed Description

Introducing the ECM43DSES-S243, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a rated amperage of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Featuring a single row with 43 positions spaced at 3.96mm (.156 in) pitch, it offers efficient connectivity. The termination method is eyelet, ensuring secure and stable connections. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its straight orientation and side hole mount type make installation easy. With a compact design, measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it saves space on the PCB. The termination plating is matte tin, meeting industry standards for durability. Classified under the hi-rel category, the ECM43DSESS243 is a reliable solution for aerospace, defense, and other high-performance electronic systems.