ECM43DSES-S37

Heilind Number:SULECM43DSES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSES-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSES-S37

Detailed Description

Introducing the ECM43DSES-S37, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a gender specification of Female and a straight orientation, it offers easy and secure connectivity. The connector, with two rows and 86 positions, facilitates efficient PCB connections with a pitch of 3.96mm (.156in). Equipped with Eyelet termination and Gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a height of 10.95mm (.431in) and a width of 12.7mm (.5in) makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Trust the ECM43DSES-S37 for seamless and dependable board-to-board connections in your electronic systems.