ECM43DSES

Heilind Number:SULECM43DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DSES

Detailed Description

The ECM43DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 5A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. The two rows of contacts, each with 86 positions, provide ample connectivity options. Its side hole mount type and eyelet termination method make for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in varied industrial settings. The straight orientation and full bellow contact type guarantee efficient signal transfer. Its compact size, with a height of 10.95mm and width of 12.7mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures long-term durability. Overall, the ECM43DSES is a top choice for high-reliability electronic connections.