ECM43DSUH

Heilind Number:SULECM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSUH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSUH

Detailed Description

Introducing the ECM43DSUH, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and female gender type, this connector offers seamless connectivity in demanding environments. Featuring 43 positions with a pitch of 3.96mm, it ensures efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Its straight orientation and thru-hole termination method with a tail length of 5.33mm make installation easy. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industries. Its clearance hole mount type and matte tin termination plating further enhance its durability. Trust the ECM43DSUH for robust and stable connections in your projects.