ECM43DSUI

Heilind Number:SULECM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULECM43DSUI

Detailed Description

The ECM43DSUI is a high-performance female connector designed for demanding board-to-board PCB and card edge applications. With a pitch of 3.96mm (.156in) and a straight orientation, this connector ensures precise and secure connections. Featuring 43 positions and a voltage rating of 950VAC, it is ideal for power and signal transmission. The termination method of Thru Hole with Matte Tin plating offers reliable soldering and durability. Constructed with PBT and Phosphor Bronze materials, it guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The gold-plated contacts and full bellow design provide optimal signal integrity. Compact in size with a height of 10.95mm (.431in) and a width of 12.7mm (.5in), it saves space on the PCB. Meeting high standards for quality and performance, the ECM43DSUI is the perfect choice for mission-critical applications.