ECM43DSUN

Heilind Number:SULECM43DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULECM43DSUN

Detailed Description

Introducing the ECM43DSUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. With a straight orientation and 43 positions, it ensures efficient signal transfer in a single row configuration. The contact material, Phosphor Bronze, and contact plating in gold guarantee optimal conductivity. Its termination method through hole and termination plating in matte tin provide durability and stability in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB layouts. Trust the ECM43DSUN for dependable and high-speed connectivity in your electronic designs.