ECM43DSUS

Heilind Number:SULECM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSUS
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSUS

Detailed Description

This PBT and phosphor bronze female board-to-board PCB connector, with SKU ECM43DSUS, offers high performance in demanding electronic applications. Designed for a single row mounting through a side hole, it features 43 positions with a 3.96mm (.156 in) pitch, suitable for efficient signal transmission. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity and durability even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector guarantees safe and stable operation. Its full bellow contact type and straight orientation facilitate easy and secure connections. The termination method is thru-hole with matte tin plating, providing efficient soldering. With a compact size of 10.95mm (.431 in) height and 12.7mm (.5 in) width, it is ideal for space-restricted applications. This connector is a crucial component for high-performance electronic systems, meeting the standards of board-to-board connectivity with precision and reliability.