ECM43DSXH

Heilind Number:SULECM43DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSXH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSXH

Detailed Description

Introducing the ECM43DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector boasts a 5A amperage rating and can handle voltages up to 950VAC, making it ideal for power transmission applications. With a single row layout and clearance hole mount type, installation is quick and hassle-free. The Thru-Hole termination method ensures secure attachment, while the gold-plated Phosphor Bronze contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its 43 positions, along with a pitch of 3.96mm, provide ample connectivity options. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution. The Matte Tin termination plating enhances durability. Whether used in aerospace, defense, or industrial applications, the ECM43DSXH is a trusted choice for high-reliability connectivity needs.