ECM43DSXI

Heilind Number:SULECM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSXI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSXI

Detailed Description

Introducing the ECM43DSXI, a high-performance female connector designed for seamless board-to-board or card edge connections. With a pitch of 3.96mm (.156 in) and 43 positions, this connector ensures reliable signal transmission in various electronic applications. Its durable construction features PBT housing and Phosphor Bronze contacts with Gold plating, guaranteeing excellent conductivity and longevity. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for demanding environments. The connector, with a threaded mount type and through-hole termination method, offers secure and stable installation. With an operating temperature range of -65 to 125 °C, it is ideal for use in harsh conditions. The connector's straight orientation and compact dimensions of 10.95mm (.431 in) height and 12.7mm (.5 in) width make it space-efficient. It also features Matte Tin termination plating, meeting industry standards for reliability. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM43DSXI ensures consistent performance, making it a vital component for your connectivity needs.