ECM43DSXN

Heilind Number:SULECM43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSXN
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSXN

Detailed Description

Introducing the ECM43DSXN, a high-performance female board-to-board PCB connector designed for critical electronic applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees robust power transmission. The gold-plated phosphor bronze contacts offer superior signal integrity, while the full bellow design ensures optimal contact pressure. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With 43 positions and a 3.96mm pitch, it allows for efficient signal transfer. The termination method of thru-hole soldering with matte tin plating ensures secure attachment to the PCB. Compact in size, with a height of 10.95mm and width of 12.7mm, it's space-saving yet durable. Suitable for aerospace, defense, and industrial applications, the ECM43DSXN is the connector of choice for high-reliability connectivity needs.