| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTAD |
ECM43DTAD
| Heilind Number: | SULECM43DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DTAD, a high-performance board-to-board PCB connector designed for precision electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a right-angle orientation and clearance hole mount type, it offers versatile installation options. The gold-plated contact material and matte tin termination plating guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, it is suitable for use in various industrial settings. This connector, with 86 positions in 2 rows, is ideal for complex circuitry connections. Trust in the ECM43DTAD for high-quality, high-reliability performance.

