ECM43DTAI

Heilind Number:SULECM43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTAI

Detailed Description

Introducing the ECM43DTAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of sturdy threaded mounts for secure installation, this connector guarantees reliable connectivity. Boasting a current rating of 3A and a maximum voltage of 950VAC, it ensures efficient power transmission. The contact material is high-quality phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation provide versatile and space-saving installation options. With 86 positions, this connector accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method is through-hole, with a tail length of 2.54mm (.1 in) and matte tin plating for durability. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the ECM43DTAI is compact yet robust. Perfect for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability. Elevate your connectivity solutions with the ECM43DTAI.