ECM43DTAN

Heilind Number:SULECM43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTAN

Detailed Description

Introducing the ECM43DTAN, a high-performance board-to-board PCB connector designed for critical electronic applications. Boasting a rugged construction with PBT and Phosphor Bronze components, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety and performance standards. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy and secure connections. Featuring 86 positions across 2 rows, it offers ample connectivity options. The termination through-hole method with matte tin plating ensures robust and durable assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connections with the ECM43DTAN for unparalleled performance and durability.