| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTAS |
ECM43DTAS
| Heilind Number: | SULECM43DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DTAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and side hole mount type make it suitable for space-constrained installations. With an operating temperature range of -65 to 125°C, it excels in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its performance. Ideal for aerospace, defense, and industrial systems, the ECM43DTAS guarantees secure and efficient connectivity.

