ECM43DTAT

Heilind Number:SULECM43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTAT

Detailed Description

Introducing the ECM43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 86 female contacts, this connector offers reliable connectivity in compact spaces. Its threaded mount type and right-angle orientation provide secure and space-saving installation. Featuring contact material made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. Rated for 3A and 950VAC, it meets stringent electrical requirements. The loop bellow contact type and matte tin termination plating further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industries where performance and durability are paramount. Upgrade your connectivity solutions with the ECM43DTAT.