| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTBD |
ECM43DTBD
| Heilind Number: | SULECM43DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DTBD, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The dual-row design with 86 positions and right-angle orientation offers efficient connectivity in compact spaces. Utilizing a clearance hole mount and thru-hole termination method, installation is seamless. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust in the ECM43DTBD for your critical connectivity needs.

