ECM43DTBH

Heilind Number:SULECM43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTBH

Detailed Description

Introducing the ECM43DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it delivers exceptional performance in power-intensive systems. The right-angle orientation and 2-row configuration make it ideal for space-constrained installations. Its clearance hole mount and thru-hole termination method offer easy and secure assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with 86 positions and loop bellow contact type, guarantees seamless connectivity. Trust the ECM43DTBH for robust and efficient PCB connections in aerospace, defense, and industrial applications.