ECM43DTBT

Heilind Number:SULECM43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTBT

Detailed Description

The ECM43DTBT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation allow for efficient PCB layout. With 86 positions, it accommodates multiple connections with ease. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various applications. The matte tin termination plating further enhances its durability. Overall, the ECM43DTBT is a top choice for high-reliability connectivity in aerospace, defense, and industrial systems.