| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTKD |
ECM43DTKD
| Heilind Number: | SULECM43DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTKD |
| ECAD Model: |
Specifications
Detailed Description
ECM43DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, it ensures reliable connectivity in harsh environments. With a 3A, 950VAC rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Its two-row, 86-position configuration with loop bellow contacts guarantees secure and efficient signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the ECM43DTKD for high-quality performance in mission-critical systems.

