ECM43DTKN

Heilind Number:SULECM43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTKN

Detailed Description

Introducing the ECM43DTKN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding environments. Constructed with durable PBT and Phosphor Bronze materials, this connector guarantees reliability even under extreme conditions. Featuring a dual row configuration with 86 positions, it offers ample connectivity options. The gold-plated contacts ensure optimal conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and matte tin plating make installation easy and secure. Operating flawlessly at temperatures ranging from -65 to 125°C, the ECM43DTKN is the perfect solution for critical electronic systems.