ECM43DTMD

Heilind Number:SULECM43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DTMD

Detailed Description

This high-performance board-to-board PCB connector, SKU ECM43DTMD, features a durable construction of PBT and phosphor bronze with gold contact plating, ensuring reliable connectivity in demanding environments. Designed for female gender, it offers a 2-row, 86-position configuration with a 3A amperage rating and 950VAC voltage capacity. The termination method of thru-hole mounting with a clearance hole and loop bellow contact type guarantees secure and stable connections. With a right-angle orientation and a low profile of 15.49mm in height, it saves valuable PCB space while providing efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances solderability, while its 3.96mm pitch and .25in tail length offer versatility in assembly. Ideal for use in aerospace, defense, and other high-reliability industries, the ECM43DTMD connector ensures optimal performance and durability.