ECM43DTMH

Heilind Number:SULECM43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DTMH

Detailed Description

Enhance your electronic connections with the ECM43DTMH Board-to-Board PCB Connector. Crafted for optimal performance, this female connector features two rows of high-quality PBT and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission in various applications. The right-angle orientation and clearance hole mount type make installation easy, while the loop bellow contact type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Boasting 86 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, this connector is not only high-performing but also space-efficient. Perfect for demanding industries, it belongs to the hi-rel ECM43DTMH series, meeting stringent quality standards. Upgrade your connectivity solutions with this premium connector.