| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTMI |
ECM43DTMI
| Heilind Number: | SULECM43DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DTMI, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable performance in demanding applications. The two-row, right-angle design with threaded mounting and thru-hole termination offers secure and stable connectivity. Boasting 86 positions and a pitch of 3.96mm, it facilitates efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Trust the ECM43DTMI for your connectivity needs, where quality meets innovation.

