| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTMS |
ECM43DTMS
| Heilind Number: | SULECM43DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DTMS, a reliable board-to-board PCB connector designed for high-performance applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 86 gold-plated contacts, ensuring secure and efficient data transmission. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, suitable for demanding environments. The right-angle orientation and side-hole mount type provide flexibility in installation, while the thru-hole termination method guarantees a strong mechanical connection. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is ideal for use in various electronic devices where reliability is paramount. Trust the ECM43DTMS for seamless connectivity in your next project.

