| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DTMT |
ECM43DTMT
| Heilind Number: | SULECM43DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DTMT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector with a contact rating of 3A and voltage handling capability of 950VAC. Featuring two rows of 86 Loop Bellow contacts, this threaded mount type connector ensures secure and reliable board-to-board or card edge connections. The contacts are made of durable Phosphor Bronze with gold plating for enhanced conductivity. With a pitch of 3.96mm, this right-angle orientation connector offers efficient PCB integration. It has a tail length of 6.35mm and operates within a wide temperature range of -65 to 125°C. The termination method is thru-hole with matte tin plating, ensuring long-term performance in various applications. Measuring just 15.49mm in height and 9.4mm in width, this ECM43DTMT connector is ideal for compact electronic devices.

