| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM44DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM44DRAH |
ECM44DRAH
| Heilind Number: | SULECM44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM44DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM44DRAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a durable construction featuring PBT and Phosphor Bronze materials, this connector is perfect for demanding industrial applications. Featuring a 2-row configuration and a right-angle orientation, it offers seamless connectivity in tight spaces. The gold-plated contacts ensure optimal conductivity, while the clearance hole mount type and thru-hole termination method make installation a breeze. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust in the ECM44DRAH for secure and efficient board-to-board connections in your projects.

