ECM44DRAI

Heilind Number:SULECM44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRAI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRAI

Detailed Description

The ECM44DRAI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950VAC, it ensures reliable power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The connector's contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 88 positions and a pitch of 3.96mm, it allows for multiple connections in a compact space. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. The ECM44DRAI is part of our robust lineup of high-reliability connectors, meeting the stringent requirements of various industries.