ECM44DRAN

Heilind Number:SULECM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRAN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRAN

Detailed Description

The ECM44DRAN PCB connector is a high-performance component designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 5A. With two rows and a pitch of 3.96mm, it accommodates 88 positions for versatile connectivity. The contact material is Phosphor Bronze with gold plating, ensuring excellent signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its right-angle orientation and no mounting requirement make it easy to integrate into your PCB design. The termination method is through-hole with matte tin plating, guaranteeing secure and durable connections. With a tail length of 3.18mm and a compact connector height of 10.95mm, it offers efficient PCB space utilization. Certified for RoHS compliance, this connector is ideal for applications in aerospace, defense, and industrial sectors. Trust the ECM44DRAN for high-reliability board-to-board and card edge connections.