ECM44DRAS

Heilind Number:SULECM44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRAS

Detailed Description

Introducing the ECM44DRAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows with a side-hole mount type and through-hole termination, ensuring secure and stable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers exceptional longevity and resistance to wear. The gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity, while the full bellow design accommodates high mating cycles. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in rugged industrial settings. Measuring 10.95mm in height and 12.7mm in width, the ECM44DRAS with matte tin termination is a reliable choice for critical PCB connections.