ECM44DREH

Heilind Number:SULECM44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DREH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DREH

Detailed Description

ECM44DREH is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of contacts with a pitch of 3.96mm, it ensures reliable connectivity in demanding environments. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for power and data-intensive systems. Its straight orientation and Full Bellow contact type further enhance its functionality. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in harsh conditions. The connector, with a compact height of 10.95mm and a width of 12.7mm, offers efficient PCB integration. The termination method using eyelets and Matte Tin plating ensures secure and durable connections. With 88 positions and a tail length of 5.72mm, it provides ample connectivity options. This RoHS-compliant connector is perfect for applications in aerospace, defense, and industrial sectors.