| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM44DREI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM44DREI |
ECM44DREI
| Heilind Number: | SULECM44DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM44DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM44DREI, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a current rating of 5A and a voltage rating of 950VAC. With a straight orientation, threaded mount type, and eyelet termination method, it offers easy installation and secure connections. The 88-position, 2-row design with a pitch of 3.96mm allows for efficient signal routing on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial applications. Trust the ECM44DREI for high-reliability connectivity in your next project.

