ECM44DREN

Heilind Number:SULECM44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DREN

Detailed Description

The ECM44DREN is a high-quality female board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 5A and a voltage capacity of 950VAC, it ensures robust performance even in demanding applications. Featuring two rows of 88 positions, it offers ample connectivity options. The termination method using eyelets guarantees secure and stable connections, while the contact material of phosphor bronze with gold plating ensures excellent conductivity. Its straight orientation and full bellow contact type facilitate easy and effective mating. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact dimensions of 10.95mm in height and 12.7mm in width make it space-efficient. With matte tin termination plating, it meets industry standards for reliability. Ideal for high-density PCB layouts, this connector is a dependable solution for your connectivity needs.