ECM44DRES

Heilind Number:SULECM44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRES
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRES

Detailed Description

Featuring a rugged construction, the ECM44DRES PCB Connector ensures reliable power and signal transmission in demanding environments. With a maximum amperage of 5A and a high voltage rating of 950VAC, this female connector is designed for robust performance. Its two rows of contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. The side hole mount and eyelet termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, and with a straight orientation, this connector is suitable for various applications. With 88 positions and a pitch of 3.96mm, it offers ample connectivity options. Additionally, its compact design, with a height of 10.95mm and width of 12.7mm, makes it space-efficient. Ideal for high-reliability systems, the ECM44DRES is a key component in ensuring seamless board-to-board connections.