ECM44DRFF

Heilind Number:SULECM44DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRFF

Detailed Description

Introducing the ECM44DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 5A and a voltage of 950VAC, it offers robust power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees superior signal integrity and durability. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. The floating bobbin mount type and thru-hole termination method offer easy and secure installation. Meeting stringent quality standards, this connector is ideal for industries where reliability is paramount.