ECM44DRFH

Heilind Number:SULECM44DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRFH

Detailed Description

Introducing the ECM44DRFH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is ideal for high-power systems. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With 88 positions across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industrial settings. The straight orientation, clearance hole mount, and compact dimensions make it easy to integrate into PCB designs. Trust the ECM44DRFH for efficient and durable board-to-board connections.