ECM44DRFI

Heilind Number:SULECM44DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRFI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRFI

Detailed Description

The ECM44DRFI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of high-power applications. Its Full Bellow contact type and threaded mount offer secure connections, while the straight orientation and 2-row design allow for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees easy and reliable installation. Overall, the ECM44DRFI is the ideal choice for demanding electronic systems requiring high reliability and performance.