ECM44DRFN

Heilind Number:SULECM44DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRFN

Detailed Description

The ECM44DRFN is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows, it offers reliable connectivity with 88 positions, ensuring efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials, it can withstand operating temperatures ranging from -65 to 125°C. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Featuring a straight orientation and no mounting requirement, it is easy to integrate into different systems. With a maximum voltage rating of 950VAC and an amperage of 5A, this connector is ideal for high-power applications. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it suitable for space-constrained environments. Whether used in Board to Board or Card Edge connections, the ECM44DRFN guarantees reliable performance in various industrial settings.