ECM44DRFS

Heilind Number:SULECM44DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRFS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRFS

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU ECM44DRFS. Built for reliability and performance, this connector boasts a 5A amperage capacity and can handle up to 950VAC. With two rows and a side-hole mount type, it offers secure and efficient PCB connections. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity. Featuring a pitch of 3.96mm and a straight orientation, it is perfect for high-density board-to-board applications. The full bellow contact type and thru-hole termination method guarantee stable and durable connections. With 88 positions and a tail length of 5.08mm, it accommodates complex circuitry with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained designs. The matte tin termination plating adds to its durability. Certified for quality, this connector is a reliable choice for your electronic assemblies.