ECM44DRKF

Heilind Number:SULECM44DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRKF

Detailed Description

The ECM44DRKF is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 88 positions, it ensures secure and reliable connections. The female connector, made of PBT and Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its floating bobbin mount type and thru-hole termination method make installation easy and efficient. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 12.7mm in width, it offers a snug fit on PCBs. The matte tin termination plating adds to its robustness. Whether in aerospace, defense, or industrial settings, the ECM44DRKF is the ideal choice for high-reliability connectivity needs.