ECM44DRKH-S13

Heilind Number:SULECM44DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRKH-S13

Detailed Description

With a voltage rating of 950 VAC, the ECM44DRKH-S13 connector ensures reliable power transmission in high-performance electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector offers durability in demanding environments. Its 88 positions, arranged in 2 rows with a 3.96mm pitch, provide ample connectivity options. Gold-plated Phosphor Bronze contacts ensure optimal signal transfer efficiency, while the Full Bellow contact type guarantees secure mating. Designed for easy installation, this connector is mounted via clearance holes and terminated using a card extender method. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications in the aerospace, defense, and industrial sectors. The Matte Tin termination plating enhances its longevity, making it a reliable choice for board-to-board and card-edge connections. With a compact size of 10.95mm height and 12.7mm width, the ECM44DRKHS13 is a versatile solution for your PCB interconnect needs.