ECM44DRKH

Heilind Number:SULECM44DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRKH

Detailed Description

ECM44DRKH features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 5A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its two rows and 88 positions offer ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and .5 inches in width, it is compact yet robust. The matte tin termination plating ensures long-lasting performance, while its category classification as a Board to Board PCB connector and Card Edge Connector underscores its versatility. The ECM44DRKH is a reliable and high-quality solution for your connectivity needs.