ECM44DRKI-S13

Heilind Number:SULECM44DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRKI-S13

Detailed Description

Introducing the ECM44DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at 5A and 950VAC, it meets strict voltage and current requirements. The full bellow contact type and straddle orientation offer efficient signal transmission. With 88 positions and a tail length of 5.33mm, it provides ample connectivity options. Its matte tin termination plating ensures reliable soldering. Tested for extreme temperatures ranging from -65°C to 125°C, it's suitable for harsh environments. Compact in size with a height of 10.95mm and width of 12.7mm, it's ideal for space-constrained applications. The ECM44DRKIS13 is a top choice for engineers seeking top-quality connectors for their projects.