ECM44DRKI

Heilind Number:SULECM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRKI

Detailed Description

The ECM44DRKI board-to-board PCB connector is a high-performance component designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 5A and a voltage rating of 950 VAC. Its female gender and two rows of contacts make it versatile for various board-to-board connections. The threaded mount type and through-hole termination method ensure secure installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation, 88 positions, and full bellow contact type make it ideal for high-density PCB designs. Measuring 10.95mm in height and 12.7mm in width, it fits compactly on the board. Whether used in industrial, aerospace, or telecommunications applications, the ECM44DRKI connector delivers superior performance and durability.