ECM44DRKN-S13

Heilind Number:SULECM44DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRKN-S13

Detailed Description

Introducing the ECM44DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power delivery with a maximum amperage of 5A and a voltage rating of 950 VAC. With 88 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity in a compact form factor. The full bellow contact type and straddle orientation further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its termination method via card extender and matte tin plating guarantee secure and durable connections. With a connector height of 10.95mm and a width of 12.7mm, it is easy to integrate into any PCB layout. Trust the ECM44DRKNS13 for high-reliability connectivity in your electronic designs.