ECM44DRKN

Heilind Number:SULECM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRKN

Detailed Description

This PBT & Phosphor Bronze female connector, with a 5A amperage rating, features two rows for efficient connectivity. Designed for through-hole termination, its phosphor bronze contacts with gold plating ensure reliable signal transmission. With a pitch of 3.96mm and a maximum voltage of 950 VAC, it's suitable for high-performance applications. The full bellow contact type and straight orientation provide secure connections in industrial environments. With 88 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, and with a compact height and width of 10.95mm and 12.7mm respectively, this connector is ideal for board-to-board and card edge applications. Its matte tin termination plating enhances durability. The ECM44DRKN is a versatile solution for demanding PCB connectivity needs.