ECM44DRKS-S13

Heilind Number:SULECM44DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRKS-S13

Detailed Description

The ECM44DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a side-hole mount type, it ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. This connector offers 88 positions with a pitch of 3.96mm, suitable for complex circuitry. Operating at a voltage of 950 VAC and an amperage of 5A, it meets rigorous electrical requirements. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating ensures soldering integrity. The connector's compact size, with a height of 10.95mm and width of 12.7mm, makes it versatile for various PCB designs. Perfect for industrial and commercial applications, the ECM44DRKS-S13 is a reliable solution for your connectivity needs.