ECM44DRKS

Heilind Number:SULECM44DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRKS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRKS

Detailed Description

The ECM44DRKS is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in demanding environments. With a current rating of 5A and voltage capability of 950VAC, this connector ensures efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Its 88 positions with 2 rows provide ample connectivity options, while the gold-plated phosphor bronze contacts guarantee low contact resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The full bellow contact type and straight orientation further enhance its performance. With a compact size, measuring 10.95mm in height and 12.7mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Perfect for applications requiring high reliability and durability, the ECM44DRKS is a top choice for engineers in the electronics industry.