ECM44DRPH

Heilind Number:SULECM44DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRPH

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM44DRPH. With a compact design and a pitch of 3.96mm (.156 in), this connector features a female gender, perfect for various electronic applications. Its 5A amperage and 950VAC voltage rating ensure reliable power transmission. The connector's 88 positions across 2 rows offer ample connectivity options, while the gold-plated phosphor bronze contacts guarantee high conductivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, full bellow contact type, and 10.36mm (.408 in) tail length further enhance its versatility. Matte tin termination plating ensures durability. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, the ECM44DRPH is a reliable solution for your PCB connectivity needs.