ECM44DRPI

Heilind Number:SULECM44DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRPI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRPI

Detailed Description

The ECM44DRPI is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of contacts, it offers reliable connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and a total of 88 positions, this connector is ideal for high-density board-to-board or card-edge connections. Its threaded mount type and through-hole termination method make for secure and stable installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's termination plating is matte tin, further enhancing its durability. In summary, the ECM44DRPI is a top-of-the-line component that guarantees optimal performance and longevity in critical electronic systems.