ECM44DRPN

Heilind Number:SULECM44DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRPN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRPN

Detailed Description

Introducing the ECM44DRPN Board To Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable operation even in demanding environments. With a 5A amperage and a voltage rating of 950VAC, it guarantees efficient power transmission. The female gender, 2 rows, and straight orientation make it versatile for various applications. Gold-plated contacts offer superior conductivity, while Matte Tin termination plating enhances durability. With 88 positions and a 3.96mm pitch, it facilitates complex circuit connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme conditions. The full bellow contact type and no mounting requirement provide ease of use. Measuring 10.95mm in height, .5 inches in width, and with a tail length of 10.36mm, it offers a compact yet efficient solution for PCB connectivity. An essential component in the realm of connectors, the ECM44DRPN embodies quality and performance, meeting the highest standards in electronic connectivity.